Part Details for NTMFD4951NFT1G by onsemi
Overview of NTMFD4951NFT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMFD4951NFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTMFD4951NFT1G
|
Avnet Americas | NFET SO8FL 30V 10.8A 7MO - Tape and Reel (Alt: NTMFD4951NFT1G) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | NTMFD4951NFT1G - MOSFET 8-SON ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$1.2900 / $1.5200 | Buy Now |
Part Details for NTMFD4951NFT1G
NTMFD4951NFT1G CAD Models
NTMFD4951NFT1G Part Data Attributes
|
NTMFD4951NFT1G
onsemi
Buy Now
|
Compare Parts:
NTMFD4951NFT1G
onsemi
|
Samacsys Manufacturer | onsemi |