Part Details for NTMD4884NFR2G by onsemi
Overview of NTMD4884NFR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTMD4884NFR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86126642
|
Verical | NTMD4884NFR2G Min Qty: 1552 Package Multiple: 1 Date Code: 1101 | Americas - 31427 |
|
$0.2418 | Buy Now |
DISTI #
86133898
|
Verical | NTMD4884NFR2G Min Qty: 1552 Package Multiple: 1 | Americas - 7085 |
|
$0.2418 | Buy Now |
DISTI #
86134429
|
Verical | NTMD4884NFR2G Min Qty: 1552 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$0.2418 | Buy Now |
|
Rochester Electronics | NTMD4884NF - Small Signal Field-Effect Transistor, 3.3A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43322 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for NTMD4884NFR2G
NTMD4884NFR2G CAD Models
NTMD4884NFR2G Part Data Attributes
|
NTMD4884NFR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMD4884NFR2G
onsemi
Power MOSFET and Schottky Diode, 30 V, 5.7 A, Single N-Channel, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 42 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 33 ns | |
Turn-on Time-Max (ton) | 25 ns |