Part Details for NTMD4820NR2G-HXY by HXY
Overview of NTMD4820NR2G-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMD4820NR2G-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 8.5A 1 N-Channel SOP-8 MOSFETs ROHS | 100 |
|
$0.1011 / $0.1069 | Buy Now |