Part Details for NTMD3N08LR2 by onsemi
Overview of NTMD3N08LR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTMD3N08LR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1031
|
Newark | Ntmd3N08Lr2, Single Mosfets |Onsemi NTMD3N08LR2 Min Qty: 1530 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.2730 | Buy Now |
|
Rochester Electronics | NTMD3N08 - MOSFET N-Channel Single 80V 2.3A 8-SOIC RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 109190 |
|
RFQ | |
|
Chip1Cloud | Power MOSFET 2.3 Amps, 80 Volts | 9000 |
|
RFQ |
Part Details for NTMD3N08LR2
NTMD3N08LR2 CAD Models
NTMD3N08LR2 Part Data Attributes
|
NTMD3N08LR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTMD3N08LR2
onsemi
TRANSISTOR 2.3 A, 80 V, 0.215 ohm, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOIC-8, FET General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.215 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTMD3N08LR2
This table gives cross-reference parts and alternative options found for NTMD3N08LR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTMD3N08LR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMD3N08LR2G | 2.3A, 80V, 0.215ohm, N-CHANNEL, Si, POWER, MOSFET, MINIATURE, LEAD FREE, CASE 751-07, SOIC-8 | onsemi | NTMD3N08LR2 vs NTMD3N08LR2G |