Part Details for NTM-140 by Bivar Inc
Overview of NTM-140 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTM-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K2079
|
Newark | Led Mount, Self Retaining, Vertical, 0.140In., 3Mm Or 5Mm Led, 2 Lead, Round, Molded 6/6 Nylon, Natural/Bag |Bivar NTM-140 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2200 | Buy Now |
DISTI #
NTM-140-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2454 | Buy Now |
DISTI #
749-NTM-140
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5mm Natural RoHS: Compliant | 0 |
|
$0.1000 / $0.3400 | Order Now |
DISTI #
70535552
|
RS | LED Mnt, Self Retaining, Vertical, 0.140in., 3mm/5mm LED, Round, Nylon, Natural | Bivar Inc. NTM-140 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1530 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1334 | Buy Now |
DISTI #
NTM-140
|
TME | Spacer sleeve, LED, Øout: 5.1mm, ØLED: 3mm,5mm, L: 3.6mm, natural Min Qty: 100 | 0 |
|
$0.1560 / $0.2230 | RFQ |