Part Details for NTLMS4501NR2 by onsemi
Overview of NTLMS4501NR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTLMS4501NR2
NTLMS4501NR2 CAD Models
NTLMS4501NR2 Part Data Attributes
|
NTLMS4501NR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLMS4501NR2
onsemi
7A, 30V, 0.0135ohm, N-CHANNEL, Si, POWER, MOSFET, LEADLESS, CASE 751AD-01, SO-8, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT | |
Package Description | CHIP CARRIER, R-XBCC-N3 | |
Pin Count | 8 | |
Manufacturer Package Code | CASE 751AD-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.0135 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTLMS4501NR2
This table gives cross-reference parts and alternative options found for NTLMS4501NR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTLMS4501NR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT4810D-S08-R | Power Field-Effect Transistor, 7.5A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Unisonic Technologies Co Ltd | NTLMS4501NR2 vs UT4810D-S08-R |