Part Details for NTLJS1102PTAG by onsemi
Overview of NTLJS1102PTAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTLJS1102PTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NTLJS1102P - Small Signal Field-Effect Transistor, 3.7A, 8V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.1658 / $0.1950 | Buy Now |
Part Details for NTLJS1102PTAG
NTLJS1102PTAG CAD Models
NTLJS1102PTAG Part Data Attributes
|
NTLJS1102PTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJS1102PTAG
onsemi
Power MOSFET 8V 8.1A 36 mOhm Single P-Channel WDFN2x2, WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 2136902 | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2 x 2 x 0.75 mm, 0.65 mm Pitch | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Description | Power MOSFET 8V 8.1A 36 mOhm Single P-Channel WDFN2x2 | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2024-09-19 14:45:22 | |
Total Weight | 20 | |
Category CO2 Kg | 8.8 | |
CO2 | 176 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
CAS Accounted for Wt | 93 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 3.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |