-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel µCool?™ Power MOSFET 30V 4.6A 70mΩ, WDFN6 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3888
|
Newark | Mosfet, Dual N-Ch, 30V, 3.7A, Wdfn, Transistor Polarity:Dual N Channel, Continuous Drain Current Id:3.7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.047Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:700Mv, Powerrohs Compliant: Yes |Onsemi NTLJD4116NT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3460 / $0.7450 | Buy Now |
DISTI #
83K8685
|
Newark | N Channel Mosfet, 30V, Wdfn6, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:3.7A, Continuous Drain Current Id P Channel:3.7A Rohs Compliant: Yes |Onsemi NTLJD4116NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.3600 | Buy Now |
DISTI #
08R3952
|
Newark | N Channel Mosfet, 30V, Wdfn6, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:3.7A, Continuous Drain Current Id P Channel:3.7A Rohs Compliant: Yes |Onsemi NTLJD4116NT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2850 / $0.2960 | Buy Now |
DISTI #
488-NTLJD4116NT1GCT-ND
|
DigiKey | MOSFET 2N-CH 30V 2.5A 6WDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9399 In Stock |
|
$0.2675 / $0.8100 | Buy Now |
DISTI #
NTLJD4116NT1G
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin WDFN T/R - Tape and Reel (Alt: NTLJD4116NT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2654 / $0.3167 | Buy Now |
DISTI #
863-NTLJD4116NT1G
|
Mouser Electronics | MOSFET NFET 2X2 30V 4.6A 70MOHM RoHS: Compliant | 7943 |
|
$0.2670 / $0.6900 | Buy Now |
DISTI #
70341346
|
RS | NTLJD4116NT1G Dual N-channel MOSFET Transistor, 2.5 A, 30 V, 6-Pin WDFN | ON Semiconductor NTLJD4116NT1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8300 | RFQ |
|
Future Electronics | Dual N-Channel 30 V 70 mΩ Surface Mount Power Mosfet - WDFN-6 (2x2) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.2400 / $0.2500 | Buy Now |
DISTI #
NTLJD4116NT1G
|
Avnet Asia | Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin WDFN T/R (Alt: NTLJD4116NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2518 / $0.2816 | Buy Now |
DISTI #
NTLJD4116NT1G
|
Avnet Silica | Transistor MOSFET Array Dual N-CH 30V 3.7A 6-Pin WDFN T/R (Alt: NTLJD4116NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTLJD4116NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTLJD4116NT1G
onsemi
Dual N-Channel µCool?™ Power MOSFET 30V 4.6A 70mΩ, WDFN6 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6 2x2, 0.65P | |
Package Description | 2 X 2 MM, LEAD FREE, CASE 506AN-01, WDFN6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 506AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XDSO-C6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.52 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |