Part Details for NTL4502NT1 by onsemi
Overview of NTL4502NT1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NTL4502NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86135667
|
Verical | NTL4502NT1 Min Qty: 185 Package Multiple: 1 Date Code: 0601 | Americas - 912 |
|
$1.8375 / $2.0375 | Buy Now |
|
Bristol Electronics | 1925 |
|
RFQ | ||
|
Rochester Electronics | Power Field-Effect Transistor, 11.4A, 24V, 0.013ohm, 4-Element, N-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 912 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for NTL4502NT1
NTL4502NT1 CAD Models
NTL4502NT1 Part Data Attributes
|
NTL4502NT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTL4502NT1
onsemi
11.4A, 24V, 0.013ohm, 4 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, LEADLESS, CASE 495-01, PINPAK-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PINPAK-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CASE 495-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 24 V | |
Drain Current-Max (ID) | 11.4 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |