Part Details for NTL12-2R5L by YAGEO Corporation
Results Overview of NTL12-2R5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTL12-2R5L Information
NTL12-2R5L by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTL12-2R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTL12-2R5L-ND
|
DigiKey | ICL 2.5 OHM 15% 12A 20MM Min Qty: 75 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9688 | Buy Now |
DISTI #
NTL12-2R5L
|
Avnet Americas | Thermistor NTC 2.5Ohm ?15% 120s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTL... more RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTL12-2R5L
|
Mouser Electronics | NTC Thermistors NTC,20mm, 2.5ohm 12A, +/-15% box RoHS: Compliant | 0 |
|
$0.9210 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 14 Weeks Container: Box |
0 Box |
|
$0.5660 / $0.5790 | Buy Now |
DISTI #
NTL12-2R5L
|
Avnet Abacus | (Alt: NTL12-2R5L) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Abacus - 0 |
|
Buy Now |