Part Details for NTJD4401NT1G by Tech Public
Overview of NTJD4401NT1G by Tech Public
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJD4401NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-363 MOSFETs ROHS | 636 |
|
$0.0475 / $0.0928 | Buy Now |
|
LCSC | 20V 700mA 100mW 410m2.5V550mA 750mV250uA 2 N-Channel SOT-363 MOSFETs ROHS | 616 |
|
$0.0495 / $0.0967 | Buy Now |