Part Details for NTJD4105CT2G by onsemi
Overview of NTJD4105CT2G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTJD4105CT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3885
|
Newark | Mosfet, N & P-Ch, 20V, 0.63A, Sot-363, Transistor Polarity:N And P Channel, Continuous Drain Current Id:630Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.29Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Rohs Compliant: Yes |Onsemi NTJD4105CT2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11190 |
|
$0.0610 | Buy Now |
DISTI #
NTJD4105CT2GOSCT-ND
|
DigiKey | MOSFET N/P-CH 20V/8V 0.63A SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4760 In Stock |
|
$0.0903 / $0.4200 | Buy Now |
DISTI #
NTJD4105CT2G
|
Avnet Americas | Trans MOSFET N/P-CH 20V/8V 0.63A/0.775A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD4105CT2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
863-NTJD4105CT2G
|
Mouser Electronics | MOSFET 20V/-8V 0.63A/-.775A Complementary RoHS: Compliant | 8510 |
|
$0.1030 / $0.4200 | Buy Now |
|
Future Electronics | N-Channel 20/8 V 290/220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0942 / $0.1050 | Buy Now |
|
Future Electronics | N-Channel 20/8 V 290/220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0942 / $0.1050 | Buy Now |
DISTI #
77249848
|
Verical | Trans MOSFET N/P-CH 20V/8V 0.91A/1.1A 6-Pin SC-88 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 9000 |
|
$0.0861 / $0.1028 | Buy Now |
DISTI #
NTJD4105CT2G
|
Avnet Americas | Trans MOSFET N/P-CH 20V/8V 0.63A/0.775A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD4105CT2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
DISTI #
NTJD4105CT2G
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 20/-8V Min Qty: 5 | 0 |
|
$0.1160 / $0.2130 | RFQ |
DISTI #
NTJD4105CT2G
|
Avnet Americas | Trans MOSFET N/P-CH 20V/8V 0.63A/0.775A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD4105CT2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1058 | Buy Now |
Part Details for NTJD4105CT2G
NTJD4105CT2G CAD Models
NTJD4105CT2G Part Data Attributes:
|
NTJD4105CT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4105CT2G
onsemi
Complementary Small Signal MOSFET, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTJD4105CT2G
This table gives cross-reference parts and alternative options found for NTJD4105CT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4105CT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4105CT1 | 630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN | onsemi | NTJD4105CT2G vs NTJD4105CT1 |
NTJD4105CT1G | Complementary Small Signal MOSFET, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NTJD4105CT2G vs NTJD4105CT1G |
NTJD4105CT4G | 630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-70, SC-88, 6 PIN | onsemi | NTJD4105CT2G vs NTJD4105CT4G |
NTJD4105CT4 | TRANSISTOR 630 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN, FET General Purpose Small Signal | onsemi | NTJD4105CT2G vs NTJD4105CT4 |
NTJD4105CT2 | 630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN | onsemi | NTJD4105CT2G vs NTJD4105CT2 |