-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Small Signal MOSFET, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0306
|
Newark | Mosfet, N & P Ch, 20V, 0.63A, Sot-363-6, Transistor Polarity:N And P Channel, Continuous Drain Current Id:630Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.29Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:920Mv, rohs Compliant: Yes |Onsemi NTJD4105CT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7985 |
|
$0.1570 / $0.4880 | Buy Now |
DISTI #
83H7835
|
Newark | Mosfet, N/P Channel, 20V, 0.63A, Sot-363-6, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:630Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NTJD4105CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1220 | Buy Now |
DISTI #
10N9722
|
Newark | Dual N/P Channel Mosfet, 20V, Sot-363, Transistor Polarity:Complementary N And P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:630Ma, On Resistance Rds(On):0.29Ohm, Transistor Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NTJD4105CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 | Buy Now |
DISTI #
NTJD4105CT1GOSCT-ND
|
DigiKey | MOSFET N/P-CH 20V/8V 0.63A SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
22515 In Stock |
|
$0.0966 / $0.4500 | Buy Now |
DISTI #
NTJD4105CT1G
|
Avnet Americas | Trans MOSFET N/P-CH 20V/8V 0.63A/0.775A 6-Pin SC-88 T/R - Tape and Reel (Alt: NTJD4105CT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0949 / $0.1132 | Buy Now |
DISTI #
863-NTJD4105CT1G
|
Mouser Electronics | MOSFET 20V/-8V 0.63A/-.775A Complementary RoHS: Compliant | 83636 |
|
$0.1100 / $0.4500 | Buy Now |
DISTI #
V72:2272_07285287
|
Arrow Electronics | Trans MOSFET N/P-CH 20V/8V 0.91A/1.1A 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2202 Container: Cut Strips | Americas - 4073 |
|
$0.1027 / $0.4320 | Buy Now |
|
Future Electronics | NTJD4105 Series 20/8 V 0.375/0.3 Ohm Dual N & P-Ch Small Signal MOSFET-SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0960 / $0.1070 | Buy Now |
|
Future Electronics | NTJD4105 Series 20/8 V 0.375/0.3 Ohm Dual N & P-Ch Small Signal MOSFET-SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0960 / $0.1070 | Buy Now |
DISTI #
71212335
|
Verical | Trans MOSFET N/P-CH 20V/8V 0.91A/1.1A 6-Pin SC-88 T/R Min Qty: 58 Package Multiple: 1 Date Code: 2202 | Americas - 4073 |
|
$0.1027 / $0.3314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTJD4105CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTJD4105CT1G
onsemi
Complementary Small Signal MOSFET, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 0.375 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.55 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTJD4105CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTJD4105CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTJD4105CT1 | 630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN | onsemi | NTJD4105CT1G vs NTJD4105CT1 |
NTJD4105CT4G | 630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 419B-02, SC-70, SC-88, 6 PIN | onsemi | NTJD4105CT1G vs NTJD4105CT4G |
NTJD4105CT4 | TRANSISTOR 630 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN, FET General Purpose Small Signal | onsemi | NTJD4105CT1G vs NTJD4105CT4 |
NTJD4105CT2 | 630mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CASE 419B-02, SC-70, SC-88, 6 PIN | onsemi | NTJD4105CT1G vs NTJD4105CT2 |