Part Details for NTJ06-015M by YAGEO Corporation
Overview of NTJ06-015M by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for NTJ06-015M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2858
|
Newark | Ntc Thermistor, Tuv, Ul, 15Mm, 6A Rohs Compliant: Yes |Yageo NTJ06-015M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3940 / $0.6650 | Buy Now |
DISTI #
13-NTJ06-015M-ND
|
DigiKey | ICL 15 OHM 20% 6A 15MM Min Qty: 125 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4478 | Buy Now |
DISTI #
NTJ06-015M
|
Avnet Americas | Thermistor NTC 15Ohm ±20% 99s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTJ06-015M) RoHS: Compliant Min Qty: 5000 Package Multiple: 125 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
NTJ06-015M
|
Avnet Abacus | (Alt: NTJ06-015M) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Abacus - 0 |
|
Buy Now |