Part Details for NTHS1206N02N7001JE by Vishay Dale
Results Overview of NTHS1206N02N7001JE by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTHS1206N02N7001JE Information
NTHS1206N02N7001JE by Vishay Dale is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTHS1206N02N7001JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS1206N02N7001JE-ND
|
DigiKey | THERMISTOR NTC 7KOHM 3477K 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.5638 | Buy Now |
DISTI #
71180321
|
RS | NTC Thermistors, NTHS-1206N02 7K 5% E58 e3 | Vishay Dale NTHS1206N02N7001JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2600 | RFQ |