Datasheets
NTHS1206N01N6802KE by:

RESISTOR, TEMPERATURE DEPENDENT, NTC, 68000ohm, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT

Part Details for NTHS1206N01N6802KE by Vishay Dale

Overview of NTHS1206N01N6802KE by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTHS1206N01N6802KE

Part # Distributor Description Stock Price Buy
DISTI # NTHS1206N01N6802KE-ND
DigiKey THERMISTOR NTC 68KOHM 3964K 1206 Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $4.3516
$4.3516 Buy Now
DISTI # 71180306
RS NTC Thermistors, NTHS-1206N01 68K 10% E58 e3 | Vishay Dale NTHS1206N01N6802KE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.4700
  • 20,000 $1.3900
  • 100,000 $1.3200
  • 200,000 $1.2500
$1.2500 / $1.4700 RFQ

Part Details for NTHS1206N01N6802KE

NTHS1206N01N6802KE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTHS1206N01N6802KE Part Data Attributes

NTHS1206N01N6802KE Vishay Dale
Buy Now Datasheet
Compare Parts:
NTHS1206N01N6802KE Vishay Dale RESISTOR, TEMPERATURE DEPENDENT, NTC, 68000ohm, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY DALE
Package Description CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3
Manufacturer Series NTHS
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.28 W
Rated Temperature 25 °C
Resistance 68000 Ω
Resistor Type NTC THERMISTOR
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermal Sensitivity Index 3964 K
Thermistor Application TEMPERATURE SENSING
Tolerance 10%

Alternate Parts for NTHS1206N01N6802KE

This table gives cross-reference parts and alternative options found for NTHS1206N01N6802KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS1206N01N6802KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTHS1206N01N6802KE NTC Thermistor, 68000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies NTHS1206N01N6802KE vs NTHS1206N01N6802KE
Part Number Description Manufacturer Compare
NTHS1206N01N6802KE NTC Thermistor, 68000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies NTHS1206N01N6802KE vs NTHS1206N01N6802KE

NTHS1206N01N6802KE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS1206N01N6802KE by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS1206N01N6802KE by Vishay Dale

Select Manufacturer
Which Manufacturer of NTHS1206N01N6802KE would you like to use for your alert(s)?
  • Please alert me when NTHS1206N01N6802KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHS1206N01N6802KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS1206N01N6802KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHS1206N01N6802KE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS1206N01N6802KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS1206N01N6802KE by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: