NTHS10470RJ
TE Connectivity
Description: Fixed Resistor, Wire Wound, 5.5W, 470ohm, 160V, 5% +/-Tol, 30ppm/Cel, 6767

Overview of NTHS10470RJ by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for NTHS10470RJ by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTHS10470RJ by TE Connectivity

NTHS10470RJ
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Number of Terminals
2
Package Height
9 mm
Package Length
17 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
17 mm
Rated Power Dissipation (P)
5.5 W
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Size Code
6767
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Tolerance
5%
Working Voltage
160 V
Want to compare parts?
  1. NTHS10470RJ
    TE Connectivity
    Fixed Resistor, Wire Wound, 5.5W, 470ohm, 160V, 5% +/-Tol, 30ppm/Cel, 6767
    VS

Alternate Parts for NTHS10470RJ

This table gives cross-reference parts and alternative options found for NTHS10470RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS10470RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NHSA5470RJ Fixed Resistor, Wire Wound, 5.5W, 470ohm, 160V, 5% +/-Tol, 30ppm/Cel, 6767 TE Connectivity NTHS10470RJ vs NHSA5470RJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS10470RJ by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS10470RJ by TE Connectivity

  • Please alert me when NTHS10470RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTHS10470RJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS10470RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTHS10470RJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS10470RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS10470RJ by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: