NTHS0805N02N1002KE
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT

Overview of NTHS0805N02N1002KE by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NTHS0805N02N1002KE by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # NTHS0805N02N1002KE-ND
DigiKey THERMISTOR NTC 10KOHM 3477K 0805 Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 2,000 $4.7298
$4.7298 Buy Now
DISTI # 71180241
RS NTC Thermistors, NTHS-0805N02 10K 10% E58 e3 | Vishay Dale NTHS0805N02N1002KE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.3900
  • 20,000 $1.3200
  • 100,000 $1.2500
  • 200,000 $1.1800
$1.1800 / $1.3900 RFQ

CAD Models for NTHS0805N02N1002KE by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTHS0805N02N1002KE by Vishay Dale

NTHS0805N02N1002KE
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Manufacturer Series
NTHS
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Resistance
10000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3477 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
10%
Want to compare parts?
  1. NTHS0805N02N1002KE
    Vishay Dale
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for NTHS0805N02N1002KE

This table gives cross-reference parts and alternative options found for NTHS0805N02N1002KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0805N02N1002KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTHS0805N02N1002KR NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE Vishay Intertechnologies NTHS0805N02N1002KE vs NTHS0805N02N1002KR
Part Number Description Manufacturer Compare
NTHS0805N02N1002KR NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE Vishay Intertechnologies NTHS0805N02N1002KE vs NTHS0805N02N1002KR

Related Parts for NTHS0805N02N1002KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS0805N02N1002KE by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS0805N02N1002KE by Vishay Dale

  • Please alert me when NTHS0805N02N1002KE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTHS0805N02N1002KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS0805N02N1002KE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTHS0805N02N1002KE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS0805N02N1002KE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS0805N02N1002KE by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: