Part Details for NTHS0805N02N1002JE. by Vishay Intertechnologies
Overview of NTHS0805N02N1002JE. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0805N02N1002JE.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC0223
|
Newark | Zero Power Resistance At 25°C:10Kohm, Product Range:Nths Series, Thermistor Mounting:Smd, Beta Value (K):3477K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay NTHS0805N02N1002JE. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2000 / $5.0200 | Buy Now |