Part Details for NTHS0402N17N2503JF by Vishay Intertechnologies
Results Overview of NTHS0402N17N2503JF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTHS0402N17N2503JF Information
NTHS0402N17N2503JF by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTHS0402N17N2503JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6666
|
Newark | Nths-0402N17 250K 5% E06 E3 |Vishay NTHS0402N17N2503JF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.3500 | Buy Now |
DISTI #
NTHS0402N17N2503JF
|
Avnet Americas | Thermistor NTC 250000Ohm ?5% 2-Pin SMD Bulk - Tape and Reel (Alt: NTHS0402N17N2503JF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.8000 / $3.7914 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.0600 | Buy Now |
Part Details for NTHS0402N17N2503JF
NTHS0402N17N2503JF CAD Models
NTHS0402N17N2503JF Part Data Attributes
|
NTHS0402N17N2503JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0402N17N2503JF
Vishay Intertechnologies
NTC Thermistor, 250000ohm, Surface Mount, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 25 °C | |
Resistance | 250000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4073 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |