Part Details for NTHS0402N11N3302HE by Vishay Intertechnologies
Overview of NTHS0402N11N3302HE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0402N11N3302HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5588
|
Newark | Nths-0402N11 33K 3% E58 E3 |Vishay NTHS0402N11N3302HE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $5.2400 | Buy Now |
DISTI #
NTHS0402N11N3302HE
|
Avnet Americas | Thermistor NTC 33000Ohm ±3% 2-Pin 0402 T/R (Alt: NTHS0402N11N3302HE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | 0 |
|
$3.4560 / $5.8653 | Buy Now |
DISTI #
71-THS0402N11N3302HE
|
Mouser Electronics | NTC Thermistors 33Kohms 11 Curve 3% RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.8900 | Buy Now |
DISTI #
NTHS0402N11N3302HE
|
Avnet Abacus | Thermistor NTC 33000Ohm �3% 2-Pin 0402 T/R (Alt: NTHS0402N11N3302HE) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTHS0402N11N3302HE
NTHS0402N11N3302HE CAD Models
NTHS0402N11N3302HE Part Data Attributes:
|
NTHS0402N11N3302HE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0402N11N3302HE
Vishay Intertechnologies
NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 1.02 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.08 W | |
Resistance | 33000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3715 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |
Alternate Parts for NTHS0402N11N3302HE
This table gives cross-reference parts and alternative options found for NTHS0402N11N3302HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0402N11N3302HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0402N11N3302HE | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, SURFACE MOUNT, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0402N11N3302HE vs NTHS0402N11N3302HE |