Part Details for NTHS0402N01N8202JF by Vishay Intertechnologies
Overview of NTHS0402N01N8202JF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTHS0402N01N8202JF
NTHS0402N01N8202JF CAD Models
NTHS0402N01N8202JF Part Data Attributes
|
NTHS0402N01N8202JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0402N01N8202JF
Vishay Intertechnologies
NTC Thermistor, 82000ohm, Surface Mount, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.08 W | |
Rated Temperature | 25 °C | |
Resistance | 82000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3964 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTHS0402N01N8202JF
This table gives cross-reference parts and alternative options found for NTHS0402N01N8202JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0402N01N8202JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0402N01N8202JF | RESISTOR, TEMPERATURE DEPENDENT, NTC, 82000ohm, SURFACE MOUNT, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0402N01N8202JF vs NTHS0402N01N8202JF |