Part Details for NTHS-1206N0147K5% by Vishay Intertechnologies
Results Overview of NTHS-1206N0147K5% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTHS-1206N0147K5% Information
NTHS-1206N0147K5% by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTHS-1206N0147K5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1600 |
|
RFQ |
Part Details for NTHS-1206N0147K5%
NTHS-1206N0147K5% CAD Models
NTHS-1206N0147K5% Part Data Attributes
|
NTHS-1206N0147K5%
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS-1206N0147K5%
Vishay Intertechnologies
NTC Thermistor, 47000ohm, Surface Mount,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3964 K | |
Thermistor Application | TEMPERATURE SENSING |