-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, TO-247-3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6414
|
Newark | Mosfet Module Configuration:-, Channel Type:N Channel, Continuous Drain Current Id:-, Drain Source Voltage Vds:1.7Kv, No. Of Pins:3Pins, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:4.3V, Power Dissipation:- Rohs Compliant: Yes |Onsemi NTHL1000N170M1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$2.3800 / $4.7500 | Buy Now |
DISTI #
5556-NTHL1000N170M1-ND
|
DigiKey | SILICON CARBIDE (SIC) MOSFET EL Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2945 / $4.7100 | Buy Now |
DISTI #
NTHL1000N170M1
|
Avnet Americas | - Rail/Tube (Alt: NTHL1000N170M1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1838 / $2.6064 | Buy Now |
DISTI #
57AK6414
|
Avnet Americas | - Bulk (Alt: 57AK6414) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$2.9300 / $4.7500 | Buy Now |
DISTI #
863-NTHL1000N170M1
|
Mouser Electronics | MOSFET Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, TO-247-3L RoHS: Compliant | 460 |
|
$2.2900 / $4.7200 | Buy Now |
|
Future Electronics | Sic 1700V MOS 1O in To247-3L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.2500 / $2.6100 | Buy Now |
|
Future Electronics | Sic 1700V MOS 1O in To247-3L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.2500 / $2.6100 | Buy Now |
|
Future Electronics | Sic 1700V MOS 1O in To247-3L RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.2500 / $2.3400 | Buy Now |
|
Future Electronics | Sic 1700V MOS 1O in To247-3L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.2500 / $2.6100 | Buy Now |
DISTI #
NTHL1000N170M1
|
Avnet Americas | - Rail/Tube (Alt: NTHL1000N170M1) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1838 / $2.6064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHL1000N170M1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHL1000N170M1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 960 mohm, 1700 V, M1, TO-247-3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) - annealed |