Part Details for NTHA-3258 by Koyo Encoder Inc
Overview of NTHA-3258 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132582-003LF | Amphenol Communications Solutions | HPCE VT Receptacle 20S8LP | |
10132582-004LF | Amphenol Communications Solutions | HPCE VT Receptacle 20S8LP | |
10132583-001LF | Amphenol Communications Solutions | SAS/PCIe 3.0 (U.2) Connectors, Storage and Server Connector, 68 Position Right Angle,Straddle Mount, Plug, 12Gb/s. |
Price & Stock for NTHA-3258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72387580
|
RS | NRB Thrust Bearing Assy, Standard, 50.8mm ID, 92.1mm OD | Koyo NTHA-3258 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$353.6500 | RFQ |