Part Details for NTH4LN061N60S5H by onsemi
Overview of NTH4LN061N60S5H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTH4LN061N60S5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1350 |
|
RFQ |
Part Details for NTH4LN061N60S5H
NTH4LN061N60S5H CAD Models
NTH4LN061N60S5H Part Data Attributes
|
NTH4LN061N60S5H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTH4LN061N60S5H
onsemi
Power MOSFET, N-Channel, SUPERFET® V, FAST, 600 V, 41 A, 61 mΩ, TO-247-4L Power MOSFET, N-Channel, SUPERFET® V, FAST, 600 V, 41 A, 61 mΩ, TO-247-4L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 340CW | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |