-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, TO-247-4L, TO-247-4, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTH4L060N090SC1 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0237
|
Newark | Sic Mosfet, N-Ch, 15V, 66.9A, To-247, Mosfet Module Configuration:Single, Channel Type:N Channel, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$6.9100 / $7.5800 | Buy Now |
DISTI #
5556-NTH4L060N090SC1-ND
|
DigiKey | SILICON CARBIDE MOSFET, NCHANNEL Min Qty: 1 Lead time: 17 Weeks Container: Tube |
483 In Stock |
|
$7.0063 / $13.1100 | Buy Now |
DISTI #
81AJ0237
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, TO-247-4L Silicon Carbide (SiC) MOSFET ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Bulk |
84 Partner Stock |
|
$7.3700 / $9.0900 | Buy Now |
DISTI #
NTH4L060N090SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, TO-247-4L Silicon Carbide (SiC) MOSFET ... more RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.3088 / $7.2794 | Buy Now |
DISTI #
863-NTH4L060N090SC1
|
Mouser Electronics | SiC MOSFETs SIC MOSFET 900V TO247-4L 60MOHM RoHS: Compliant | 484 |
|
$7.0000 / $12.8500 | Buy Now |
DISTI #
V99:2348_25623559
|
Arrow Electronics | Trans MOSFET N-CH SiC 900V 46A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2124 | Americas - 30 |
|
$6.8850 | Buy Now |
DISTI #
V79:2366_26625848
|
Arrow Electronics | Trans MOSFET N-CH SiC 900V 46A 4-Pin(4+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2124 | Americas - 30 |
|
$6.3700 | Buy Now |
|
Future Electronics | N-Channel 900 V 46 A 221 W Through Hole Silicon Carbide MOSFET - TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks Container: Tube |
0 Tube |
|
$7.1600 / $7.5200 | Buy Now |
|
Onlinecomponents.com | NTH4L Series 900V 84 mOhm 221W Through Hole N-Channel Power Mosfet - TO-247-4 RoHS: Compliant | 0 |
|
$7.0400 / $19.2200 | Buy Now |
DISTI #
86017637
|
Verical | Trans MOSFET N-CH SiC 900V 46A 4-Pin(4+Tab) TO-247 Tube Min Qty: 41 Package Multiple: 1 Date Code: 2101 | Americas - 1350 |
|
$9.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTH4L060N090SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTH4L060N090SC1
onsemi
Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 60 mohm, 900 V, M2, TO-247-4L, TO-247-4, 450-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-4 | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 162 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 46 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 221 W | |
Pulsed Drain Current-Max (IDM) | 211 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE | |
Turn-off Time-Max (toff) | 67 ns | |
Turn-on Time-Max (ton) | 58 ns |
The recommended PCB layout for optimal thermal performance involves using a thermal pad on the bottom of the device, connecting it to a large copper area on the PCB, and using multiple vias to dissipate heat to the other side of the board. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable heat sink, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature (Tj) range of -40°C to 150°C.
The NTH4L060N090SC1 has built-in ESD protection, but it's still recommended to follow standard ESD handling procedures during assembly and testing. A human body model (HBM) of ±2000V and a machine model (MM) of ±200V are recommended.
Yes, the NTH4L060N090SC1 is suitable for high-reliability and automotive applications. It's AEC-Q101 qualified and meets the requirements for automotive-grade devices. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the specific application requirements.
The recommended soldering conditions for the NTH4L060N090SC1 are a peak temperature of 260°C, a soldering time of 10 seconds, and a maximum of 3 reflows. It's essential to follow the recommended soldering profile to prevent damage to the device.