Part Details for NTH18D4R0LAV by Murata Manufacturing Co Ltd
Overview of NTH18D4R0LAV by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTH18D4R0LAV
NTH18D4R0LAV CAD Models
NTH18D4R0LAV Part Data Attributes
|
NTH18D4R0LAV
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTH18D4R0LAV
Murata Manufacturing Co Ltd
RESISTOR, TEMPERATURE DEPENDENT, NTC, 4ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | NTH18 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 4 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |