NTH18D4R0LA
Murata Manufacturing Co Ltd
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 4ohm, THROUGH HOLE MOUNT

Overview of NTH18D4R0LA by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTH18D4R0LA by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   150
RFQ

CAD Models for NTH18D4R0LA by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTH18D4R0LA by Murata Manufacturing Co Ltd

NTH18D4R0LA
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Manufacturer Series
NTH18
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Resistance
4 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Thermistor Application
OVERLOAD PROTECTION
Want to compare parts?
  1. NTH18D4R0LA
    Murata Manufacturing Co Ltd
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 4ohm, THROUGH HOLE MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTH18D4R0LA by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTH18D4R0LA by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of NTH18D4R0LA would you like to use for your alert(s)?
  • Please alert me when NTH18D4R0LA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTH18D4R0LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTH18D4R0LA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTH18D4R0LA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTH18D4R0LA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTH18D4R0LA by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: