There are no models available for this part yet.
Overview of NTH-4066 by Koyo Encoder Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4066EPF#PBF | Analog Devices | USB Pwr Manager w/ L-Loss Idea | |
LTC4066EUF#TRPBF | Analog Devices | USB Pwr Manager w/ L-Loss Idea | |
LTC4066EUF-1#PBF | Analog Devices | USB Pwr Manager w/ L-Loss Idea |
Price & Stock for NTH-4066 by Koyo Encoder Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72387573
|
RS | NRB Thrust Bearing Assy, Standard, 63.5mm ID, 104.01mm OD | Koyo NTH-4066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$119.4700 / $140.5500 | RFQ |