Part Details for NTH-3460 by Koyo Encoder Inc
Overview of NTH-3460 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3460-BL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
334-6025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 25 position, open, 3.55mm, Header | |
334-6025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 25position, open, 4.55mm, Header |
Price & Stock for NTH-3460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72387572
|
RS | NRB Thrust Bearing Assy, Standard, 53.98mm ID, 94.49mm OD | Koyo NTH-3460 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.8600 / $122.1900 | RFQ |