Part Details for NTGS3455T1G-VB by VBsemi Electronics Co Ltd
Overview of NTGS3455T1G-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTGS3455T1G-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 4.8A 49m@10V,4.8A 1 Piece P-Channel TSOP-6 MOSFETs ROHS | 105 |
|
$0.1138 / $0.1197 | Buy Now |