Part Details for NTG06-005M by Pulse Electronics Corporation
Overview of NTG06-005M by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-005M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-005M 5m (16.4') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) | |
SF-NDCCGJ28GB-005M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-005M 5m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (16.4 ft) - 26 AWG | |
SF-FOHHB23PAO-005M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-005M 5m (16.4') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 5m (16.4') |