Part Details for NTG05-006M by YAGEO Corporation
Overview of NTG05-006M by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9006MEVAL1Z | Renesas Electronics Corporation | Digital DC/DC PMBus 6A/10A Power Module Evaluation Board | |
UPD70F4006M1GJA1-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / | |
UPD70F4006M1GJA2-GBG-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, , / |
Price & Stock for NTG05-006M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTG05-006M-ND
|
DigiKey | ICL 6 OHM 20% 5A 13MM Min Qty: 300 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3197 | Buy Now |
DISTI #
NTG05-006M
|
Avnet Americas | Thermistor NTC 6Ohm ±20% 90s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG05-006M) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTG05-006M
|
Mouser Electronics | NTC Thermistors NTC, 13mm, 6ohm 5A, +/-20% box RoHS: Compliant | 0 |
|
$0.2170 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1567 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 6R 13MM THT | 0 |
|
$0.2902 / $0.3337 | RFQ |