Part Details for NTG04-012MF by YAGEO Corporation
Overview of NTG04-012MF by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTG04-012MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTG04-012MF-ND
|
DigiKey | ICL 12 OHM 20% 4A 16MM Min Qty: 300 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3205 | Buy Now |
DISTI #
NTG04-012MF
|
Avnet Americas | Thermistor NTC 12Ohm ±20% 87s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG04-012MF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTG04-012MF
|
Mouser Electronics | NTC Thermistors NTC,13mm, 1ohm 7A, +/-20% box RoHS: Compliant | 0 |
|
$0.2170 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1567 | Buy Now |