Part Details for NTFR-1-1/2-0-SP-CS5445 by TE Connectivity
Overview of NTFR-1-1/2-0-SP-CS5445 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-56NTFRB | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS | |
0805HT-68NTFR | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS | |
0805HT-56NTFRC | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS |
Price & Stock for NTFR-1-1/2-0-SP-CS5445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6937
|
Newark | Ntfr-1-1/2-0-Sp-Cs5445 |Raychem Te Connectivity NTFR-1-1/2-0-SP-CS5445 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.7800 / $18.4700 | Buy Now |
DISTI #
NTFR-1-1/2-0-SP-CS5445-ND
|
DigiKey | HEATSHRINK TUBING 1 1/2" Min Qty: 100 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.3702 | Buy Now |
DISTI #
650-797339M011
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.5" BK PRICE PER FT RoHS: Compliant | 0 |
|
$11.7800 / $12.3600 | Order Now |
|
Onlinecomponents.com | NTFR-1-1/2-0-SP-CS5445 RoHS: Compliant | 0 |
|
$12.9300 / $18.8400 | Buy Now |
DISTI #
RYCNTFR-1-1/2-0-SP-CS5445
|
Interstate Connecting Components | NTFR-1-1/2-0-SP-CS5445 | 0 |
|
Buy Now | |
DISTI #
000000000002277276
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.5 BK PRICE PER FT Min Qty: 100 | 0 |
|
$8.2800 / $13.7400 | Buy Now |
|
Master Electronics | NTFR-1-1/2-0-SP-CS5445 RoHS: Compliant | 0 |
|
$12.9300 / $18.8400 | Buy Now |