Part Details for NTFR-1/2-0-SP by TE Connectivity
Overview of NTFR-1/2-0-SP by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-56NTFRB | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS | |
0805HT-68NTFR | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS | |
0805HT-56NTFRC | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS |
Price & Stock for NTFR-1/2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J5008
|
Newark | Ntfr-1/2-0-Sp Rohs Compliant: No |Raychem Te Connectivity NTFR-1/2-0-SP RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.0700 / $4.9400 | Buy Now |
DISTI #
NTFR-1/2-0-SP-50-ND
|
DigiKey | HEATSHRINK TUBING 1/2" 50 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NTFR-1/2-0-SP-05-ND
|
DigiKey | HEATSHRINK TUBING 1/2" 05 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NTFR-1/2-0-SP-01-ND
|
DigiKey | HEATSHRINK TUBING 1/2" 01 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NTFR-1/2-0-SP-25-ND
|
DigiKey | HEATSHRINK TUBING 1/2" 25 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
NTFR-1/2-0-SP-DS-ND
|
DigiKey | HEATSHRINK TUBING 1/2" FEET Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$3.3584 / $5.8600 | Buy Now |
DISTI #
NTFR-1/2-0-SP-100-ND
|
DigiKey | HEATSHRINK TUBING 1/2" 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
697834002
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Neoprene Elastomer Black Spool - Cable Rools/Shrink Tubing (Alt: 697834002) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9811 / $2.8432 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Neoprene Elastomer Black Medium Spool RoHS: Compliant |
2700 On Order |
|
$3.0300 / $3.6900 | Buy Now |
DISTI #
0697834002
|
TTI | Heat Shrink Tubing & Sleeves NTFR-1/2-0-SP Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 300 In Stock |
|
$3.2200 | Buy Now |