Part Details for NTF3055L108T1 by onsemi
Overview of NTF3055L108T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTF3055L108T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 1030 |
|
RFQ | ||
|
Win Source Electronics | Power MOSFET 3.0 A, 60 V, Logic Level, N-Channel SOT-223 | 175962 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for NTF3055L108T1
NTF3055L108T1 CAD Models
NTF3055L108T1 Part Data Attributes
|
NTF3055L108T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTF3055L108T1
onsemi
Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 74 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 9 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTF3055L108T1
This table gives cross-reference parts and alternative options found for NTF3055L108T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTF3055L108T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTF3055L108T3LF | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, CASE 318E-04, TO-261, 4 PIN | onsemi | NTF3055L108T1 vs NTF3055L108T3LF |
NTF3055L108T1G | Single N-Channel Logic Level Power MOSFET 60V, 3A, 120mΩ, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | NTF3055L108T1 vs NTF3055L108T1G |
NTF3055L108T3LFG | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | onsemi | NTF3055L108T1 vs NTF3055L108T3LFG |