Part Details for NTF3055-160T1 by onsemi
Overview of NTF3055-160T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTF3055-160T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0934
|
Newark | Ntf3055-160T1, Single Mosfets |Onsemi NTF3055-160T1 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Rochester Electronics | 2A, 60V, 0.16ohm, N-Channel Power MOSFET, TO-261 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8561 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for NTF3055-160T1
NTF3055-160T1 CAD Models
NTF3055-160T1 Part Data Attributes
|
NTF3055-160T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTF3055-160T1
onsemi
2A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-261 | |
Package Description | CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTF3055-160T1
This table gives cross-reference parts and alternative options found for NTF3055-160T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTF3055-160T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTF3055-160T3 | 2A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN | Rochester Electronics LLC | NTF3055-160T1 vs NTF3055-160T3 |
NTF3055-160T3LF | 2A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN | Rochester Electronics LLC | NTF3055-160T1 vs NTF3055-160T3LF |
NTF3055-160T3 | 2A, 60V, 0.16ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261, CASE 318E-04, 4 PIN | onsemi | NTF3055-160T1 vs NTF3055-160T3 |