Part Details for NTE988 by NTE Electronics Inc
Results Overview of NTE988 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE988 Information
NTE988 by NTE Electronics Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NTE988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Positive 3 Terminal Voltage Regulator 100ma 6.2V To92 RoHS: Compliant |
12 In Stock |
|
$0.9590 / $1.5730 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 8 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for NTE988
NTE988 CAD Models
NTE988 Part Data Attributes
|
NTE988
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE988
NTE Electronics Inc
Fixed Positive Standard Regulator, 6.2VPBCY3, TO-92, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 5.9 V | |
Output Voltage1-Nom | 6.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4.8% |