Part Details for NTE978 by NTE Electronics Inc
Overview of NTE978 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Dual Timing Circuit - 14-lead DIP - Replaces 2 NTE955M Timers - Vcc=4.5 To 16V RoHS: Compliant |
14 In Stock |
|
$1.5200 / $2.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | INTEGRATED CIRCUIT, DUAL TIIMER / 2 FUNC, PDIP14 | 10 |
|
$2.2800 / $3.4200 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, DUAL TIIMER / 2 FUNC, PDIP14 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, DUAL TIIMER / 2 FUNC, PDIP14 | 1 |
|
$3.8850 | Buy Now |
DISTI #
NTE978
|
TME | IC: peripheral circuit, RC timer, DIP14, 4.5÷16VDC, Ch: 2 Min Qty: 1 | 7 |
|
$1.8500 / $2.3300 | Buy Now |
Part Details for NTE978
NTE978 CAD Models
NTE978 Part Data Attributes
|
NTE978
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE978
NTE Electronics Inc
2 Func, PDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |