Part Details for NTE973D by NTE Electronics Inc
Overview of NTE973D by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE973D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Double Balanced Modulator/demodulator 14 Lead DIP RoHS: Compliant |
4 In Stock |
|
$5.2100 / $8.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$5.8240 / $8.9600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, PDIP14 | 22 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP14 | 5 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP14 | 1 |
|
$8.5575 / $10.2690 | Buy Now |
Part Details for NTE973D
NTE973D CAD Models
NTE973D Part Data Attributes
|
NTE973D
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE973D
NTE Electronics Inc
Consumer Circuit, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |