Part Details for NTE972 by NTE Electronics Inc
Overview of NTE972 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H6137
|
Newark | Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:24V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Max Output Current:1A, Ic Case/Package:To-220, Msl:- Rohs Compliant: Yes |Nte Electronics NTE972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, BIPOLAR, PSFM3 | 76 |
|
$1.2600 / $3.3600 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, BIPOLAR, PSFM3 | 11 |
|
$1.7768 / $1.9313 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, BIPOLAR, PSFM3 | 4 |
|
$2.7090 / $3.6120 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 24V, BIPOLAR, PSFM3 | 2 |
|
$3.0000 / $4.0000 | Buy Now |
Part Details for NTE972
NTE972 CAD Models
NTE972 Part Data Attributes
|
NTE972
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE972
NTE Electronics Inc
Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE972
This table gives cross-reference parts and alternative options found for NTE972. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE972, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7824CKCE3 | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | NTE972 vs UA7824CKCE3 |
MC7824ECTBU | Fixed Positive Standard Regulator, 24VBIPolar, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE972 vs MC7824ECTBU |
MC78M24CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 24 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | NTE972 vs MC78M24CTG |
MC7824ACTG | Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | NTE972 vs MC7824ACTG |
SG140-24G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | NTE972 vs SG140-24G/883B |
MC78M24BTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 24 V; TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | NTE972 vs MC78M24BTG |
KA7824ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | NTE972 vs KA7824ETU |
HA178M24 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220AB, 3 PIN | Hitachi Ltd | NTE972 vs HA178M24 |
KA78M24TSTU | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | NTE972 vs KA78M24TSTU |
L7824CP | Positive voltage regulator ICs | STMicroelectronics | NTE972 vs L7824CP |