Part Details for NTE925 by NTE Electronics Inc
Overview of NTE925 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Instrumentation Operational Amplifier 8 Lead Metal Can RoHS: Compliant |
22 In Stock |
|
$6.9300 / $10.6600 | Buy Now |
DISTI #
51653195
|
Verical | Op Amp Single GP ±22V 8-Pin Metal Can Min Qty: 5 Package Multiple: 5 Date Code: 1511 | Americas - 20 |
|
$13.7371 | Buy Now |
DISTI #
NTE925
|
TME | IC: operational amplifier, Ch: 1, TO5, ±22VDC Min Qty: 1 | 0 |
|
$8.9000 / $11.2000 | RFQ |
|
Master Electronics | Integrated Circuit Instrumentation Operational Amplifier 8 Lead Metal Can RoHS: Compliant |
22 In Stock |
|
$6.9300 / $10.6600 | Buy Now |
Part Details for NTE925
NTE925 CAD Models
NTE925 Part Data Attributes:
|
NTE925
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE925
NTE Electronics Inc
Operational Amplifier, 1 Func, 3500uV Offset-Max, MBCY8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.125 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 125000 | |
Wideband | NO |