Part Details for NTE919 by NTE Electronics Inc
Overview of NTE919 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.7500 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 8000UV OFFSET-MAX, 80NS RESPONSE TIME | 5 |
|
$6.4238 / $12.8475 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 8000UV OFFSET-MAX, 80NS RESPONSE TIME | 1 |
|
$13.0000 | Buy Now |
DISTI #
NTE919
|
TME | IC: comparator, precision,fast, Cmp: 2, 80ns, 2÷36V, THT, 300nA Min Qty: 1 | 0 |
|
$7.2600 / $9.1400 | RFQ |
Part Details for NTE919
NTE919 CAD Models
NTE919 Part Data Attributes
|
NTE919
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE919
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CAN-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1000 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-XBCY-W10 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Response Time-Nom | 80 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |