There are no models available for this part yet.
Overview of NTE909 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for NTE909 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Integrated Circuit Operational Amplifier 8 Lead Can RoHS: Compliant |
45 In Stock |
|
$8.4500 / $12.2500 | Buy Now | ||
DISTI #
51655561
|
Verical | Op Amp Single Monolithic Amplifier ±18V 8-Pin Metal Can Min Qty: 5 Package Multiple: 5 Date Code: 1407 | Americas - 45 |
|
$11.9584 / $14.8485 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 4 |
|
$9.0000 | Buy Now | ||
Quest Components | Operational Amplifier | 13 |
|
$9.4838 / $12.6450 | Buy Now | ||
Quest Components | Operational Amplifier | 8 |
|
$12.0000 / $13.5000 | Buy Now | ||
Quest Components | Operational Amplifier | 3 |
|
$12.0000 | Buy Now | ||
Master Electronics | Integrated Circuit Operational Amplifier 8 Lead Can RoHS: Compliant |
45 In Stock |
|
$8.4500 / $12.2500 | Buy Now |
CAD Models for NTE909 by NTE Electronics Inc
Part Data Attributes for NTE909 by NTE Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
BCY
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
1.5 µA
|
Bias Current-Max (IIB) @25C
|
1.5 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
O-MBCY-W8
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.25 V/us
|
Supply Current-Max
|
6.6 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Min
|
15000
|
Related Parts for NTE909
-
NTE857MOperational Amplifiers
-
NTMFS4837NHT1GPower Field-Effect Transistors
-
NTE5817HCRectifier Diodes
-
NTGS4141NT1Small Signal Field-Effect Transistors
-
NNCD16DA-T1-ATTransient Suppressors
-
NTE7041Audio/Video Amplifiers
-
NTE75492BOther Interface ICs
-
TC74HC00APFGates
-
NSBC124EDXV6T1GSmall Signal Bipolar Transistors