Part Details for NTE89 by NTE Electronics Inc
Overview of NTE89 by NTE Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H6104
|
Newark | Transistor Polarity:Npn, Collector Emitter Voltage Max:600V, Continuous Collector Current:6A, Power Dissipation:50W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:3Mhz, Dc Current Gain Hfe Min:8Hfe, Msl:- Rohs Compliant: Yes |Nte Electronics NTE89 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE89-ND
|
DigiKey | TRANS NPN 600V 6A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$7.7500 / $9.3400 | Buy Now |
|
Onlinecomponents.com | Silicon NPN Transistor 1500 V IC-6amp Horizontal Output With Internal Damper Diode TO-3 Case |
14 In Stock |
|
$6.1600 / $9.4300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 600V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN | 3 |
|
$11.6250 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 600V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN | 1 |
|
$12.6000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 600V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN | 1 |
|
$12.0000 | Buy Now |
|
Master Electronics | Silicon NPN Transistor 1500 V IC-6amp Horizontal Output With Internal Damper Diode TO-3 Case |
14 In Stock |
|
$6.1600 / $9.4300 | Buy Now |
Part Details for NTE89
NTE89 CAD Models
NTE89 Part Data Attributes:
|
NTE89
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE89
NTE Electronics Inc
Power Bipolar Transistor, 6A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |