Part Details for NTE862 by NTE Electronics Inc
Overview of NTE862 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for NTE862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit Audio Power Amplifier 5 Watt 14 Lead DIP RoHS: Compliant |
50 In Stock |
|
$2.7700 / $4.2400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AUDIO AMPLIFIER, 5.5W, 1 CHANNEL(S), 1 FUNC, PDIP14 | 8 |
|
$4.1580 / $5.6700 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 5.5W, 1 CHANNEL(S), 1 FUNC, PDIP14 | 5 |
|
$4.1400 / $6.2100 | Buy Now |
|
Quest Components | AUDIO AMPLIFIER, 5.5W, 1 CHANNEL(S), 1 FUNC, PDIP14 | 1 |
|
$6.0000 | Buy Now |
Part Details for NTE862
NTE862 CAD Models
NTE862 Part Data Attributes
|
NTE862
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE862
NTE Electronics Inc
Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | HDIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | SEATED HGT-MAX | |
Bandwidth-Nom | 450 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 50 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 5.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |