Part Details for NTE791 by NTE Electronics Inc
Overview of NTE791 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTE791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Integrated Circuit TV Chroma AMP Demodulator 16-lead DIP Vcc=24V |
1 In Stock |
|
$4.1100 / $6.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$6.7200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, PDIP16 | 3 |
|
$6.5000 / $9.7500 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP16 | 2 |
|
$6.6150 / $7.9380 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PDIP16 | 2 |
|
$6.0000 / $9.0000 | Buy Now |
|
Master Electronics | Integrated Circuit TV Chroma AMP Demodulator 16-lead DIP Vcc=24V |
1 In Stock |
|
$4.1100 / $6.7500 | Buy Now |
Part Details for NTE791
NTE791 CAD Models
NTE791 Part Data Attributes:
|
NTE791
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE791
NTE Electronics Inc
Consumer Circuit, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |