Part Details for NTE74LS241 by NTE Electronics Inc
Results Overview of NTE74LS241 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE74LS241 Information
NTE74LS241 by NTE Electronics Inc is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for NTE74LS241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Octal Buffer/line Driver/receiver W/3-state Outputs 20-lead RoHS: Compliant |
48 In Stock |
|
$1.0400 / $1.6100 | Buy Now |
|
Quest Components | BUS DRIVER, LS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDIP20 | 28 |
|
$1.7325 / $2.7720 | Buy Now |
|
Quest Components | BUS DRIVER, LS SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, TTL, PDIP20 | 13 |
|
$1.7940 / $1.9500 | Buy Now |
DISTI #
NTE74LS241
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, TTL, THT Min Qty: 1 | 25 |
|
$1.1100 / $1.3500 | Buy Now |
Part Details for NTE74LS241
NTE74LS241 CAD Models
NTE74LS241 Part Data Attributes
|
NTE74LS241
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS241
NTE Electronics Inc
Logic Circuit,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 30.5 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |